000857710

ITT CANNON

Conn Circular M 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular M 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
Search Keywords: 000857710
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000857710
  • Alias/AKA:
    CIR06G2-22-14P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Service Rating Letter:
    A
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    22
  • Shell Style:
    Straight Plug Connector
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Contact Plating:
    Silver
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Gender:
    Pin
  • Operating Voltage Ac:
    500 V
  • Coupling:
    2000 couplings minim um
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Series:
    Connector with bayonet coupling
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Arrangement:
    22-14
  • Environmental Class:
    Swivel backshell suitable for heat shrink tubing but includes individual wire sealing grommet
  • Operating Voltage Dc:
    700 V
  • Shell Material:
    Aluminium alloy
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Total Number Of Contacts:
    19 contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$256.40
5
$189.34
8
$140.53
10 +
$137.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!