000853710

ITT CANNON

Circular Connector - Receptacle - Male Pins - 35 Position - Shell Size-Insert 40A-35 - Bayonet Lock - Orientation X - Crimp Co ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Receptacle - Male Pins - 35 Position - Shell Size-Insert 40A-35 - Bayonet Lock - Orientation X - Crimp Contacts - Panel Mount.
Search Keywords: 000853710
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000853710
  • Alias/AKA:
    CIR020R-40A-35PX-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Rotation:
    130 °
  • Shell Material:
    Aluminium alloy
  • Gender:
    Pin
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Operating Voltage Ac:
    900 V
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Operating Voltage Dc:
    1250 V
  • Shell Style:
    Front Panel Mount Receptacle, with rear thread
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Total Number Of Contacts:
    35 contacts
  • Series:
    Connector with bayonet coupling
  • Coupling:
    2000 couplings minim um
  • Service Rating Letter:
    D
  • Environmental Class:
    no endbell
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Shell Size:
    40
  • Mounting:
    Flange with through mounting hole
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Plating:
    Gold
  • Contact Arrangement:
    40A-35
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$276.83
5
$204.43
8
$151.73
10 +
$148.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!