000852780

ITT CANNON

Veam Cir, Vbn, Other |Itt Cannon CIR06SB24-10P-F80

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Veam Cir, Vbn, Other |Itt Cannon CIR06SB24-10P-F80
Search Keywords: 000852780
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000852780
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    IT
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Coupling:
    2000 couplings minim um
  • Shell Size:
    24
  • Contact Arrangement:
    24-10
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Total Number Of Contacts:
    7 contacts
  • Environmental Class:
    Backshell with the swivel coupling nut and adapter suitable for use with heat shrink tubing or boot. The shield is terminated and secured with the wir
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Series:
    Connector with bayonet coupling
  • Operating Voltage Dc:
    700 V
  • Contact Plating:
    Silver
  • Shell Material:
    Aluminium alloy
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shell Style:
    Straight Plug Connector
  • Service Rating Letter:
    A
  • Gender:
    Pin
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Operating Voltage Ac:
    500 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
3
$230.69
5
$170.35
8
$126.43
10 +
$123.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!