000843450

ITT CANNON

Conn Plug Fmale 2P Silver Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Plug Fmale 2P Silver Crimp
Search Keywords: 000843450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000843450
  • Alias/AKA:
    CIR08A-32-5S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Service Rating Letter:
    D
  • Shell Style:
    90 Degree Plug Connector
  • Coupling:
    2000 couplings minim um
  • Total Number Of Contacts:
    2 contacts
  • Operating Voltage Dc:
    1250 V
  • Gender:
    Socket
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Series:
    Connector with bayonet coupling
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Operating Voltage Ac:
    900 V
  • Contact Plating:
    Silver
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Arrangement:
    32-5
  • Shell Size:
    32
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Environmental Class:
    90 Degree Backshell
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$332.39
5
$245.46
8
$182.17
10 +
$178.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!