000841210

ITT CANNON

CIR06A-40A-35PW-F80-VO | Itt Cannon CIR06A-40A-35PW-F80-VO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CIR06A-40A-35PW-F80-VO | Itt Cannon CIR06A-40A-35PW-F80-VO
Search Keywords: 000841210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000841210
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Contacts Included:
    no, delivery without contacts
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Operating Voltage Ac:
    900 V
  • Gender:
    Pin
  • Operating Voltage Dc:
    1250 V
  • Shell Size:
    40
  • Service Rating Letter:
    D
  • Total Number Of Contacts:
    35 contacts
  • Series:
    Connector with bayonet coupling
  • Coupling:
    2000 couplings minim um
  • Shell Style:
    Straight Plug Connector
  • Contact Plating:
    Silver
  • Environmental Class:
    Backshell, no other accessories
  • Insulator Rotation:
    70 °
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Material:
    Aluminium alloy
  • Contact Arrangement:
    40A-35
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
3
$254.67
5
$188.06
8
$139.58
10 +
$136.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!