000841160

ITT CANNON

CIR00A-40A-35SW-F80-VO | Itt Cannon CIR00A-40A-35SW-F80-VO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CIR00A-40A-35SW-F80-VO | Itt Cannon CIR00A-40A-35SW-F80-VO
Search Keywords: 000841160
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000841160
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Rotation:
    70 °
  • Contact Plating:
    Silver
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Mounting:
    Flange with through mounting hole
  • Coupling:
    2000 couplings minim um
  • Total Number Of Contacts:
    35 contacts
  • Gender:
    Socket
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Service Rating Letter:
    D
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contacts Included:
    no, delivery without contacts
  • Operating Voltage Dc:
    1250 V
  • Shell Style:
    Front Panel Mount Receptacle, with rear thread
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Contact Arrangement:
    40A-35
  • Operating Voltage Ac:
    900 V
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Environmental Class:
    Backshell, no other accessories
  • Shell Size:
    40
  • Series:
    Connector with bayonet coupling
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
3
$232.27
5
$171.52
8
$127.30
10 +
$124.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!