- Home ›
- All Products›
- 000809350
000809350
ITT CANNON
Circular Connector - 90 Degree Plug - Male Pins - 6 Position - Shell Size-Insert 14S-6 - Bayonet Lock - Solder Cup Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90 Degree Plug - Male Pins - 6 Position - Shell Size-Insert 14S-6 - Bayonet Lock - Solder Cup Termination.
Search Keywords: 000809350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000809350
-
Alias/AKA:CIR08A-14S-6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Style:90 Degree Plug Connector
-
Gender:Pin
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Contact Plating:Silver
-
Service Rating Letter:I
-
Operating Voltage Dc:250 V
-
Total Number Of Contacts:6 contacts
-
Coupling:2000 couplings minim um
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Series:Connector with bayonet coupling
-
Shell Size:14 S
-
Environmental Class:90 Degree Backshell
-
Contact Type:Solder (standard class)
-
Operating Voltage Ac:200 V
-
Contact Arrangement:14S-6
-
Shell Material:Aluminium alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$130.73
5
$117.66
8
$102.95
10 +
$100.89
Click for Quote
Log in
to unlock special pricing