- casa ›
- All Products›
- 000792750
000792750
ITT CANNON
Conn Circular F 4 POS Crimp RA Cable Mount 4 Terminal 1 Port Automotive
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Conn Circular F 4 POS Crimp RA Cable Mount 4 Terminal 1 Port Automotive
Search Keywords: 000792750
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:000792750
-
Alias/AKA:CIR08CFZ-36-5S-F80
-
Unidade de medida:Per Each
-
RoHS:Yes
-
Supplier Standard Pack::
1 -
Coupling:2000 couplings minim um
-
Shell Material:Aluminium alloy
-
Series:Connector with bayonet coupling
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contact Plating:Silver
-
Environmental Class:Backshell with C style clamp but includes wire sealing grommet and compression ring
-
Shell Size:36
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:A
-
Total Number Of Contacts:4 contacts
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Arrangement:36-5
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Operating Voltage Ac:500 V
-
Shell Style:90 Degree Plug Connector
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Operating Voltage Dc:700 V
-
Gender:Socket
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
3
13 Weeks
Pode enviar
19/8/26
PRICE (USD)
QTD
Unit Price
3
$753.44
5
$478.66
8
$315.78
10 +
$309.46
Click for Quote
Conecte-se
para desbloquear preços especiais