- Home ›
- All Products›
- 000792700
000792700
ITT CANNON
Backshell with C style clamp , wire sealing grommet , compression ring
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell with C style clamp , wire sealing grommet , compression ring
Search Keywords: 000792700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000792700
-
Alias/AKA:CIR08CFZ-32-15S-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Material:Aluminium alloy
-
Operating Voltage Ac:900 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Coupling:2000 couplings minim um
-
Total Number Of Contacts:8 contacts
-
Shell Style:90 Degree Plug Connector
-
Contact Plating:Silver
-
Gender:Socket
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Operating Voltage Dc:1250 V
-
Shell Size:32
-
Environmental Class:Backshell with C style clamp but includes wire sealing grommet and compression ring
-
Series:Connector with bayonet coupling
-
Contact Arrangement:32-15
-
Service Rating Letter:D
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$492.70
5
$363.84
8
$270.04
10 +
$264.64
Click for Quote
Log in
to unlock special pricing