000778790

ITT CANNON

Circular Connector - Straight Plug - Male Pins - 85 Position - Shell Size-Insert 40A-56 - Bayonet Lock - Crimp Contacts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Male Pins - 85 Position - Shell Size-Insert 40A-56 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000778790
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000778790
  • Alias/AKA:
    CIR06AG-40A-56PZ-F80-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size Cross Section For Contacts With Modification -12:
    0,6 mm² or AWG 20
  • Shell Material:
    Aluminium alloy
  • Operating Voltage Ac:
    500 V
  • Operating Voltage Dc:
    700 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Total Number Of Contacts:
    85 contacts
  • Coupling:
    2000 couplings minim um
  • Environmental Class:
    Backshell that is suitable for heat shrink tubing
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Gender:
    Pin
  • Contact Plating:
    Silver
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    40
  • Shell Style:
    Straight Plug Connector
  • Insulator Rotation:
    288 °
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Series:
    Connector with bayonet coupling
  • Service Rating Letter:
    A
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Contact Arrangement:
    40A-56
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$1,098.00
5
$697.55
8
$460.19
10 +
$450.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!