- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 000778760
000778760
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 85 Position - Shell Size-Insert 40A-56 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 85 Position - Shell Size-Insert 40A-56 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000778760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000778760
-
Alias/AKA:CIR06AG-40A-56PW-F80-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$1,098.00
5
$697.55
8
$460.19
10 +
$450.99
Click for Quote
Log in
to unlock special pricing