000728560

ITT CANNON

Connector, | ITT Cannon CIR02R-18-22PW-F80-T39-VO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, | ITT Cannon CIR02R-18-22PW-F80-T39-VO
Search Keywords: 000728560
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000728560
  • Alias/AKA:
    CIR02R-18-22PW-F80-T39-VO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Contact Arrangement:
    18-22
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Shell Plating:
    black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
  • Operating Voltage Ac:
    900 V
  • Total Number Of Contacts:
    3 contacts
  • Contacts Included:
    no, delivery without contacts
  • Coupling:
    2000 couplings minim um
  • Service Rating Letter:
    D
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Operating Voltage Dc:
    1250 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Size:
    18
  • Contact Plating:
    Silver
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Insulator Rotation:
    70 °
  • Gender:
    Pin
  • Environmental Class:
    no endbell
  • Series:
    Connector with bayonet coupling
  • Mounting:
    Flange with through mounting hole
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
1
$69.60
5
$62.11
10
$60.25
25
$46.49
50
$37.15
100
$36.16
250 +
$35.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!