- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 000712110
000712110
ITT CANNON
Circular Connector - In-Line Receptacle - Female Sockets - 19 Position - Shell Size-Insert 20A-48 - Bayonet Lock - Crimp Conta ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - In-Line Receptacle - Female Sockets - 19 Position - Shell Size-Insert 20A-48 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000712110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000712110
-
Alias/AKA:CIR01CF-20A-48S-F80-T39-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$228.71
5
$168.90
8
$125.35
10 +
$122.85
Click for Quote
Log in
to unlock special pricing