ITT CANNON Authorized Distributor

000704980

Conn Circular F 6 POS Crimp RA Cable Mount 6 Terminal 1 Port Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular F 6 POS Crimp RA Cable Mount 6 Terminal 1 Port Automotive
Search Keywords: 000704980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000704980
  • Alias/AKA:
    CIR08F-18-12S-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Service Rating Letter:
    A
  • Contact Plating:
    Gold
  • Shell Size:
    18
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Contact Arrangement:
    18-12
  • Shell Style:
    90 Degree Plug Connector
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Series:
    Connector with bayonet coupling
  • Total Number Of Contacts:
    6 contacts
  • Shell Material:
    Aluminium alloy
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Gender:
    Socket
  • Operating Voltage Ac:
    500 V
  • Operating Voltage Dc:
    700 V
  • Coupling:
    2000 couplings minim um
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000704980 RoHS compliant?
No, 000704980 is not RoHS compliant.
What is the lead time for 000704980?
The standard lead time for 000704980 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 11/2/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$296.70
5
$219.10
8
$162.62
10 +
$159.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!