000695620

ITT CANNON

Conn Rcpt Fmale 15P Solder Cup

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rcpt Fmale 15P Solder Cup
Search Keywords: 000695620
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000695620
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Series:
    Connector with bayonet coupling
  • Contact Plating:
    Silver
  • Coupling:
    2000 couplings minim um
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    differs by position of contact - consult factory or refer to catalog
  • Dielectric Strength - Minimum Flashover Ac Rms:
    differs by position of contact - consult factory or refer to catalog
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Contact Type:
    Solder (standard class)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Operating Voltage Dc:
    differs by position of contact - consult factory or refer to catalog
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Service Rating Letter:
    differs by position of contact - consult factory or refer to catalog
  • Shell Size:
    28
  • Contact Arrangement:
    28-17
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Material:
    Aluminium alloy
  • Mounting:
    Flange with through mounting hole
  • Total Number Of Contacts:
    15 contacts
  • Environmental Class:
    no endbell
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Gender:
    Socket
  • Insulator Rotation:
    110 °
  • Operating Voltage Ac:
    differs by position of contact - consult factory or refer to catalog
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
3
$263.08
5
$194.27
8
$144.19
10 +
$141.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!