000690580

ITT CANNON

Conn Rcpt Male 4POS Silver Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rcpt Male 4POS Silver Crimp
Search Keywords: 000690580
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000690580
  • Alias/AKA:
    CIR02R-20-24P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage Dc:
    700 V
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Total Number Of Contacts:
    4 contacts
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Service Rating Letter:
    A
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Coupling:
    2000 couplings minim um
  • Series:
    Connector with bayonet coupling
  • Mounting:
    Flange with through mounting hole
  • Environmental Class:
    no endbell
  • Contact Arrangement:
    20-24
  • Gender:
    Pin
  • Contact Plating:
    Silver
  • Shell Material:
    Aluminium alloy
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shell Size:
    20
  • Operating Voltage Ac:
    500 V
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
3
$86.45
5
$77.81
8
$68.08
10 +
$66.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!