- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 000689980
000689980
ITT CANNON
Circular Connector - Receptacle - Male Pins - 22 Position - Shell Size-Insert 36A-22 - Bayonet Lock - Orientation Y - Crimp Co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 22 Position - Shell Size-Insert 36A-22 - Bayonet Lock - Orientation Y - Crimp Contacts - Panel Mount.
Search Keywords: 000689980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000689980
-
Alias/AKA:CIR00RV-36A-22PY-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$303.33
5
$224.00
8
$166.25
10 +
$162.93
Click for Quote
Log in
to unlock special pricing