- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 000679130
ITT CANNON
000679130
Circular Connector - 90 Degree Plug - Male Pins - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - 90 Degree Plug - Male Pins - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000679130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000679130
-
Alias/AKA:CIR08CF-32A-13P-F80
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 000679130 RoHS compliant?
No, 000679130 is not RoHS compliant.
What is the lead time for 000679130?
The standard lead time for 000679130 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$355.51
5
$262.53
8
$194.84
10 +
$190.95
Click for Quote
Log in
to unlock special pricing