000672650

ITT CANNON

Circular Connector - 90 Degree Plug - Male Pins - 6 Position - Shell Size-Insert 14S-6 - Bayonet Lock - Crimp Contacts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90 Degree Plug - Male Pins - 6 Position - Shell Size-Insert 14S-6 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000672650
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000672650
  • Alias/AKA:
    CIR08F-14S-6P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    90 Degree Plug Connector
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Operating Voltage Dc:
    250 V
  • Shell Size:
    14 S
  • Contact Plating:
    Silver
  • Dielectric Strength - Minimum Flashover Ac Rms:
    1400 V
  • Contact Arrangement:
    14S-6
  • Total Number Of Contacts:
    6 contacts
  • Service Rating Letter:
    I
  • Operating Voltage Ac:
    200 V
  • Series:
    Connector with bayonet coupling
  • Gender:
    Pin
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    1000 V
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Shell Material:
    Aluminium alloy
  • Coupling:
    2000 couplings minim um
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
3
$237.75
5
$175.57
8
$130.30
10 +
$127.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!