ITT CANNON Authorized Distributor

000672500

ITT Cannon Veam, CIR 6C 6#16 FR SKT PLUG - CIR06F-14S-6S-F80

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
ITT Cannon Veam, CIR 6C 6#16 FR SKT PLUG - CIR06F-14S-6S-F80
Search Keywords: 000672500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000672500
Alias/AKA: CIR06F-14S-6S-F80
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 14 S
Environmental Class: Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
Dielectric Strength - Test Voltage Ac Rms (Hi Pot): 1000 V
Coupling: 2000 couplings minim um
Operating Voltage Dc: 250 V
Dielectric Strength - Minimum Flashover Ac Rms: 1400 V
General: Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Shell Style: Straight Plug Connector
Shock Resistance: Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Series: Connector with bayonet coupling
Contact Plating: Silver
Note: Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Contact Type: Crimp for AWG wire (used in F80 insert)
Contact Arrangement: 14S-6
Service Rating Letter: I
Gender: Socket
Shell Material: Aluminium alloy
Operating Voltage Ac: 200 V
Shell Plating: Olive drab chromate over cadmium plating (conductive)
Total Number Of Contacts: 6 contacts
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000672500 RoHS compliant?
No, 000672500 is not RoHS compliant.
What is the lead time for 000672500?
The standard lead time for 000672500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 11/26/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$231.25
5
$170.77
8
$126.74
10 +
$124.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!