000669020

ITT CANNON

Backshell, without, provision, accessories, wire, sealing, grommet, compression, ring

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell, without, provision, accessories, wire, sealing, grommet, compression, ring
Search Keywords: 000669020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000669020
  • Alias/AKA:
    CIR00RV-14S-5SX-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange with through mounting hole
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Gender:
    Socket
  • Dielectric Strength - Minimum Flashover Ac Rms:
    1400 V
  • Coupling:
    2000 couplings minim um
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    1000 V
  • Shell Material:
    Aluminium alloy
  • Operating Voltage Dc:
    250 V
  • Contact Plating:
    Silver
  • Shell Style:
    Front Panel Mount Receptacle, with rear thread
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Arrangement:
    14S-5
  • Insulator Rotation:
    110 °
  • Total Number Of Contacts:
    5 contacts
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Series:
    Connector with bayonet coupling
  • Service Rating Letter:
    I
  • Environmental Class:
    Backshell without provision for accessories but includes wire sealing grommet and compression ring
  • Operating Voltage Ac:
    200 V
  • Shell Size:
    14 S
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$147.17
5
$132.45
8
$115.89
10 +
$113.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!