000665960

ITT CANNON

Backshell includes wire sealing grommet and compression ring

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell includes wire sealing grommet and compression ring
Search Keywords: 000665960
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000665960
  • Alias/AKA:
    CIR08R-18-1PW-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Strength - Minimum Flashover Ac Rms:
    differs by position of contact - consult factory or refer to catalog
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shell Material:
    Aluminium alloy
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    differs by position of contact - consult factory or refer to catalog
  • Service Rating Letter:
    differs by position of contact - consult factory or refer to catalog
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Operating Voltage Ac:
    differs by position of contact - consult factory or refer to catalog
  • Series:
    Connector with bayonet coupling
  • Coupling:
    2000 couplings minim um
  • Contact Plating:
    Silver
  • Total Number Of Contacts:
    10 contacts
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Arrangement:
    18-1
  • Insulator Rotation:
    70 °
  • Operating Voltage Dc:
    differs by position of contact - consult factory or refer to catalog
  • Gender:
    Pin
  • Shell Style:
    90 Degree Plug Connector
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Environmental Class:
    Backshell includes wire sealing grommet and compression ring
  • Shell Size:
    18
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/19/26
Backorder
Price (USD)
Qty
Unit Price
3
$238.07
5
$175.81
8
$130.48
10 +
$127.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!