ITT CANNON Authorized Distributor

000650130

Veam Cir, Vbn, Other |Itt Cannon CIR06SB36-54S-F80

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Veam Cir, Vbn, Other |Itt Cannon CIR06SB36-54S-F80
Search Keywords: 000650130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000650130
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    IT
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Total Number Of Contacts:
    39 contacts
  • Contact Plating:
    Silver
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Shell Style:
    Straight Plug Connector
  • Series:
    Connector with bayonet coupling
  • Operating Voltage Ac:
    500 V
  • Operating Voltage Dc:
    700 V
  • Coupling:
    2000 couplings minim um
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Service Rating Letter:
    A
  • Shell Size:
    36
  • Shell Material:
    Aluminium alloy
  • Environmental Class:
    Backshell with the swivel coupling nut and adapter suitable for use with heat shrink tubing or boot. The shield is terminated and secured with the wir
  • Gender:
    Socket
  • Contact Arrangement:
    36-54
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000650130 RoHS compliant?
No, 000650130 is not RoHS compliant.
What is the lead time for 000650130?
The standard lead time for 000650130 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$419.62
5
$309.87
8
$229.98
10 +
$225.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!