000629590

ITT CANNON

Conn Circular M 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular M 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive
Search Keywords: 000629590
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000629590
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    In-Line Receptacle - Round Flange with flats
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shell Size:
    18
  • Gender:
    Pin
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Shell Material:
    Aluminium alloy
  • Coupling:
    2000 couplings minim um
  • Contact Plating:
    Silver
  • Operating Voltage Ac:
    500 V
  • Contacts Included:
    no, delivery without contacts
  • Operating Voltage Dc:
    700 V
  • Total Number Of Contacts:
    10 contacts
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Service Rating Letter:
    A
  • Series:
    Connector with bayonet coupling
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Contact Arrangement:
    18-19
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$152.48
5
$137.24
8
$120.08
10 +
$117.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!