- Home ›
- All Products›
- 000627870
000627870
ITT CANNON
Circular Connector - Receptacle - Male Pins - 2 Position - Shell Size-Insert 20-23 - Bayonet Lock - Crimp Contacts - Panel (Fl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 2 Position - Shell Size-Insert 20-23 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: 000627870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000627870
-
Alias/AKA:CIR020RFS-20-23P-F80-T39-V, CIR020RFS2023PF80T39VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Material:Aluminium alloy
-
Coupling:2000 couplings minim um
-
Service Rating Letter:A
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Operating Voltage Ac:500 V
-
Series:Connector with bayonet coupling
-
Contacts Included:no, delivery without contacts
-
Contact Arrangement:20-23
-
Contact Plating:Silver
-
Total Number Of Contacts:2 contacts
-
Operating Voltage Dc:700 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Style:Front Panel Mount Receptacle, with rear thread
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Size:20
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Mounting:Flange with countersunk mounting hole
-
Gender:Pin
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Environmental Class:no endbell
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$99.80
5
$89.82
8
$78.59
10 +
$77.02
Click for Quote
Log in
to unlock special pricing