000624330

ITT CANNON

Connector, | ITT Cannon CIR01AF-40A-56P-F80-VO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, | ITT Cannon CIR01AF-40A-56P-F80-VO
Search Keywords: 000624330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000624330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage Dc:
    700 V
  • Contacts Included:
    no, delivery without contacts
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Contact Plating:
    Silver
  • Gender:
    Pin
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Operating Voltage Ac:
    500 V
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shell Style:
    In-Line Receptacle - Round Flange with flats
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Material:
    Aluminium alloy
  • Series:
    Connector with bayonet coupling
  • Contact Arrangement:
    40A-56
  • Shell Size:
    40
  • Total Number Of Contacts:
    85 contacts
  • Environmental Class:
    Backshell with A style clamp and bushing
  • Coupling:
    2000 couplings minim um
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Service Rating Letter:
    A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
3
$284.38
5
$210.00
8
$155.86
10 +
$152.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!