000613760

ITT CANNON

Circular Connector - In-Line Receptacle - Female Sockets - 6 Position - Shell Size-Insert 14S-6 - Bayonet Lock - Crimp Contact ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - In-Line Receptacle - Female Sockets - 6 Position - Shell Size-Insert 14S-6 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000613760
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000613760
  • Alias/AKA:
    CIR01CF-14S-6S-F80-T39-VO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Total Number Of Contacts:
    6 contacts
  • Operating Voltage Ac:
    200 V
  • Series:
    Connector with bayonet coupling
  • Shell Size:
    14 S
  • Shell Material:
    Aluminium alloy
  • Environmental Class:
    Backshell with C style clamp
  • Contacts Included:
    no, delivery without contacts
  • Operating Voltage Dc:
    250 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Plating:
    Silver
  • Service Rating Letter:
    I
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    1000 V
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Gender:
    Socket
  • Coupling:
    2000 couplings minim um
  • Shell Style:
    In-Line Receptacle - Round Flange with flats
  • Dielectric Strength - Minimum Flashover Ac Rms:
    1400 V
  • Shell Plating:
    black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Contact Arrangement:
    14S-6
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
3
$130.05
5
$117.05
8
$102.41
10 +
$100.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!