000611530

ITT CANNON

Connector, | ITT Cannon CIR02R-36-10SW-F80-VO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, | ITT Cannon CIR02R-36-10SW-F80-VO
Search Keywords: 000611530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000611530
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Total Number Of Contacts:
    48 contacts
  • Shell Size:
    36
  • Insulator Rotation:
    80 °
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Operating Voltage Dc:
    700 V
  • Environmental Class:
    no endbell
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Material:
    Aluminium alloy
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Gender:
    Socket
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Coupling:
    2000 couplings minim um
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Contact Arrangement:
    36-10
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Service Rating Letter:
    A
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Operating Voltage Ac:
    500 V
  • Mounting:
    Flange with through mounting hole
  • Series:
    Connector with bayonet coupling
  • Contact Plating:
    Silver
  • Contacts Included:
    no, delivery without contacts
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
1
$78.71
5
$70.23
10
$68.13
25
$52.56
50
$42.00
100
$40.88
250 +
$40.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!