000608830

ITT CANNON

Backshell , swivel coupling nut , adapter & heat shrink tubing or boot.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell , swivel coupling nut , adapter & heat shrink tubing or boot.
Search Keywords: 000608830
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000608830
  • Alias/AKA:
    CIRG06SB-36-54P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IT
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Service Rating Letter:
    A
  • Series:
    Connector with bayonet coupling
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Shell Size:
    36
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Contact Arrangement:
    36-54
  • Coupling:
    2000 couplings minim um
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Total Number Of Contacts:
    39 contacts
  • Contact Plating:
    Silver
  • Shell Style:
    Straight Plug Connector
  • Environmental Class:
    Backshell with the swivel coupling nut and adapter suitable for use with heat shrink tubing or boot. The shield is terminated and secured with the wir
  • Shell Material:
    Aluminium alloy
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Gender:
    Pin
  • Operating Voltage Ac:
    500 V
  • Operating Voltage Dc:
    700 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
3
$813.39
5
$516.74
8
$340.91
10 +
$334.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!