- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 000607430
000607430
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 48 Position - Shell Size-Insert 32A-48 - Bayonet Lock - Orientation W -Crim ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 48 Position - Shell Size-Insert 32A-48 - Bayonet Lock - Orientation W -Crimp Contacts -Panel Mount.
Search Keywords: 000607430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000607430
-
Alias/AKA:CIR02R-32A-48SW-F80-T12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$359.21
5
$265.26
8
$196.88
10 +
$192.94
Click for Quote
Log in
to unlock special pricing