- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 000578220
000578220
ITT CANNON
Circular Connector - Receptacle - Male Pins - 40 Position - Shell Size-Insert 32A-40 - Bayonet Lock - Crimp Contacts - Panel ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 40 Position - Shell Size-Insert 32A-40 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: 000578220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000578220
-
Alias/AKA:CIR020RFS-32A-40P-F80-T54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$324.09
5
$239.33
8
$177.63
10 +
$174.07
Click for Quote
Log in
to unlock special pricing