000572400

ITT CANNON

Conn Rcpt Fmale 2P Silver Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rcpt Fmale 2P Silver Crimp
Search Keywords: 000572400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000572400
  • Alias/AKA:
    CIR02R-16S-4S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange with through mounting hole
  • Environmental Class:
    no endbell
  • Contact Plating:
    Silver
  • Total Number Of Contacts:
    2 contacts
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Service Rating Letter:
    D
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Series:
    Connector with bayonet coupling
  • Contact Arrangement:
    16S-4
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Coupling:
    2000 couplings minim um
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Operating Voltage Dc:
    1250 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Operating Voltage Ac:
    900 V
  • Shell Size:
    16 S
  • Gender:
    Socket
  • Shell Material:
    Aluminium alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
1
$75.55
5
$67.42
10
$65.40
25
$50.46
50
$40.31
100
$39.24
250 +
$38.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!