ITT CANNON Authorized Distributor

000552010

Conn Circular F 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular F 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Automotive
Search Keywords: 000552010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000552010
  • Alias/AKA:
    CIR08R-10SL-4S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shell Size:
    10SL
  • Shell Material:
    Aluminium alloy
  • Gender:
    Socket
  • Total Number Of Contacts:
    2 contacts
  • Service Rating Letter:
    A
  • Contact Plating:
    Silver
  • Operating Voltage Ac:
    500 V
  • Environmental Class:
    Backshell includes wire sealing grommet and compression ring
  • Shell Style:
    90 Degree Plug Connector
  • Series:
    Connector with bayonet coupling
  • Contact Arrangement:
    10SL-4
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Coupling:
    2000 couplings minim um
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Operating Voltage Dc:
    700 V
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000552010 RoHS compliant?
No, 000552010 is not RoHS compliant.
What is the lead time for 000552010?
The standard lead time for 000552010 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
3
$220.59
5
$162.90
8
$120.90
10 +
$118.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!