- Home ›
- All Products›
- 000499280
000499280
ITT CANNON
Backshell , swivel coupling nut , adapter & heat shrink tubing or boot.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell , swivel coupling nut , adapter & heat shrink tubing or boot.
Search Keywords: 000499280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000499280
-
Alias/AKA:CIR08SB-16S-1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Voltage Ac:500 V
-
Shell Material:Aluminium alloy
-
Contact Type:Solder (standard class)
-
Operating Voltage Dc:700 V
-
Shell Size:16 S
-
Shell Style:90 Degree Plug Connector
-
Gender:Pin
-
Contact Arrangement:16S-1
-
Series:Connector with bayonet coupling
-
Total Number Of Contacts:7 contacts
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Plating:Silver
-
Environmental Class:Backshell with the swivel coupling nut and adapter suitable for use with heat shrink tubing or boot. The shield is terminated and secured with the wir
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Service Rating Letter:A
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$342.96
5
$253.26
8
$187.97
10 +
$184.21
Click for Quote
Log in
to unlock special pricing