ITT CANNON Authorized Distributor

000498610

Connector, | ITT Cannon CIR06RGG-28-21S-F80-VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector, | ITT Cannon CIR06RGG-28-21S-F80-VO
Search Keywords: 000498610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000498610
Alias/AKA: CIR06RGG-28-21S-F80-VO
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 28
General: Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Contacts Included: no, delivery without contacts
Note: Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Operating Voltage Dc: 700 V
Dielectric Strength - Test Voltage Ac Rms (Hi Pot): 2000 V
Contact Plating: Silver
Total Number Of Contacts: 37 contacts
Shell Plating: Olive drab chromate over cadmium plating (conductive)
Contact Type: Crimp for AWG wire (used in F80 insert)
Operating Voltage Ac: 500 V
Shell Style: Straight Plug Connector
Coupling: 2000 couplings minim um
Series: Connector with bayonet coupling
Dielectric Strength - Minimum Flashover Ac Rms: 2800 V
Shock Resistance: Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Service Rating Letter: A
Contact Arrangement: 28-21
Gender: Socket
Shell Material: Aluminium alloy
Environmental Class: Backshell includes wire sealing grommet and compression ring and with rubber covered coupling nut
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000498610 RoHS compliant?
No, 000498610 is not RoHS compliant.
What is the lead time for 000498610?
The standard lead time for 000498610 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 12/2/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$485.18
5
$358.29
8
$265.92
10 +
$260.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!