000492960

ITT CANNON

Backshell includes wire sealing grommet and compression ring

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell includes wire sealing grommet and compression ring
Search Keywords: 000492960
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000492960
  • Alias/AKA:
    CIR08R-24-2P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Operating Voltage Ac:
    900 V
  • Service Rating Letter:
    D
  • Total Number Of Contacts:
    7 contacts
  • Gender:
    Pin
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Contact Arrangement:
    24-2
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Environmental Class:
    Backshell includes wire sealing grommet and compression ring
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Shell Style:
    90 Degree Plug Connector
  • Coupling:
    2000 couplings minim um
  • Contact Plating:
    Silver
  • Shell Size:
    24
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Operating Voltage Dc:
    1250 V
  • Series:
    Connector with bayonet coupling
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
3
$272.91
5
$201.54
8
$149.58
10 +
$146.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!