- Главная страница ›
- All Products›
- 000488910
000488910
ITT CANNON
Conn Circular F 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
Conn Circular F 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Search Keywords: 000488910
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:000488910
-
Единица измерения:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Contact Arrangement:14S-6
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Contact Plating:Silver
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Total Number Of Contacts:6 contacts
-
Series:Connector with bayonet coupling
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Service Rating Letter:I
-
Operating Voltage Dc:250 V
-
Gender:Socket
-
Coupling:2000 couplings minim um
-
Shell Size:14 S
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Material:Aluminium alloy
-
Shell Style:In-Line Receptacle - Round Flange with flats
-
Operating Voltage Ac:200 V
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
13 Weeks
Можно отправить
6/8/26
PRICE (USD)
КОЛ-ВО
Unit Price
3
$152.73
5
$137.46
8
$120.28
10 +
$117.87
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены