- Ana Sayfa ›
- All Products›
- 000472540
000472540
ITT CANNON
Backshell with A style clamp, bushing , wire sealing grommet , compression ring.
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Backshell with A style clamp, bushing , wire sealing grommet , compression ring.
Search Keywords: 000472540
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:000472540
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
1 -
Operating Voltage Ac:500 V
-
Contact Plating:Gold
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Style:Straight Plug Connector
-
Service Rating Letter:A
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Total Number Of Contacts:20 contacts
-
Coupling:2000 couplings minim um
-
Gender:Pin
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Operating Voltage Dc:700 V
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Shell Material:Aluminium alloy
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Size:28
-
Series:Connector with bayonet coupling
-
Contact Arrangement:28-16
-
Insulator Rotation:110 °
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
13 Weeks
Gemi olabilir
8.6.26
PRICE (USD)
MİKTAR
Unit Price
3
$336.72
5
$248.66
8
$184.55
10 +
$180.86
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için