- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000467970
ITT CANNON
000467970
Conn Circular F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Search Keywords: 000467970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000467970
-
Alias/AKA:CIR06R-28-21SX-F80
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Insulator Rotation:110 °
-
Shell Size:28
-
Operating Voltage Dc:700 V
-
Contact Arrangement:28-21
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Coupling:2000 couplings minim um
-
Contact Plating:Silver
-
Total Number Of Contacts:37 contacts
-
Gender:Socket
-
Shell Style:Straight Plug Connector
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Operating Voltage Ac:500 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Series:Connector with bayonet coupling
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Material:Aluminium alloy
-
Service Rating Letter:A
-
Contact Type:Crimp for AWG wire (used in F80 insert)
Product Guides
+
Frequently Asked Questions
Is 000467970 RoHS compliant?
No, 000467970 is not RoHS compliant.
What is the lead time for 000467970?
The standard lead time for 000467970 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$356.76
5
$263.46
8
$195.53
10 +
$191.62
Click for Quote
Log in
to unlock special pricing