- 홈 ›
- All Products›
- 000465580
000465580
ITT CANNON
Connector, | ITT Cannon CIR08A-28-1S-F80-VO
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Connector, | ITT Cannon CIR08A-28-1S-F80-VO
Search Keywords: 000465580
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:000465580
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1 -
Gender:Socket
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Series:Connector with bayonet coupling
-
Coupling:2000 couplings minim um
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:differs by position of contact - consult factory or refer to catalog
-
Dielectric Strength - Minimum Flashover Ac Rms:differs by position of contact - consult factory or refer to catalog
-
Contacts Included:no, delivery without contacts
-
Total Number Of Contacts:9 contacts
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):differs by position of contact - consult factory or refer to catalog
-
Shell Material:Aluminium alloy
-
Operating Voltage Dc:differs by position of contact - consult factory or refer to catalog
-
Environmental Class:90 Degree Backshell
-
Operating Voltage Ac:differs by position of contact - consult factory or refer to catalog
-
Contact Arrangement:28-1
-
Contact Plating:Silver
-
Shell Style:90 Degree Plug Connector
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Size:28
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
3
13 Weeks
배송 가능
8. 17. 26
PRICE (USD)
수량
Unit Price
3
$152.50
5
$137.25
8
$120.09
10 +
$117.69
Click for Quote
Log in
특별 가격 잠금 해제