- Главная страница ›
- All Products›
- 000458840
000458840
ITT CANNON
Connector, | ITT Cannon CIR08RGG-32-22S-F80-VO
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
Connector, | ITT Cannon CIR08RGG-32-22S-F80-VO
Search Keywords: 000458840
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:000458840
-
Единица измерения:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Arrangement:32-22
-
Contact Plating:Silver
-
Coupling:2000 couplings minim um
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Service Rating Letter:A
-
Shell Style:90 Degree Plug Connector
-
Shell Size:32
-
Contacts Included:no, delivery without contacts
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Gender:Socket
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Environmental Class:Backshell includes wire sealing grommet and compression ring and with rubber covered coupling nut
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Series:Connector with bayonet coupling
-
Operating Voltage Ac:500 V
-
Shell Material:Aluminium alloy
-
Operating Voltage Dc:700 V
-
Total Number Of Contacts:54 contacts
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
13 Weeks
Можно отправить
24/8/26
PRICE (USD)
КОЛ-ВО
Unit Price
3
$442.87
5
$327.04
8
$242.72
10 +
$237.87
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены