- 홈 ›
- All Products›
- 000458820
000458820
ITT CANNON
Connector, | ITT Cannon CIR08RGG-20-23S-F80-VO
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Connector, | ITT Cannon CIR08RGG-20-23S-F80-VO
Search Keywords: 000458820
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:000458820
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1 -
Environmental Class:Backshell includes wire sealing grommet and compression ring and with rubber covered coupling nut
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contacts Included:no, delivery without contacts
-
Operating Voltage Dc:700 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Ac:500 V
-
Coupling:2000 couplings minim um
-
Service Rating Letter:A
-
Shell Material:Aluminium alloy
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shell Size:20
-
Contact Plating:Silver
-
Series:Connector with bayonet coupling
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Style:90 Degree Plug Connector
-
Total Number Of Contacts:2 contacts
-
Contact Arrangement:20-23
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Gender:Socket
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
3
13 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
3
$368.20
5
$271.90
8
$201.80
10 +
$197.77
Click for Quote
Log in
특별 가격 잠금 해제