- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000451680
000451680
ITT CANNON
Connector, | ITT Cannon CIR06AF-24A-7S-F80-VO
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Connector, | ITT Cannon CIR06AF-24A-7S-F80-VO
Search Keywords: 000451680
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:000451680
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
1 -
Shell Material:Aluminium alloy
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contacts Included:no, delivery without contacts
-
Total Number Of Contacts:7 contacts
-
Service Rating Letter:D
-
Environmental Class:Backshell with A style clamp and bushing
-
Gender:Socket
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Contact Arrangement:24A-7
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Style:Straight Plug Connector
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
-
Shell Size:24
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Dc:1250 V
-
Operating Voltage Ac:900 V
-
Series:Connector with bayonet coupling
-
Contact Plating:Silver
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
13 Weeks
Gemi olabilir
8.5.26
PRICE (USD)
MİKTAR
Unit Price
3
$129.33
5
$116.40
8
$101.85
10 +
$99.81
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için