Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
2000 V
Shell Material:
Aluminium alloy
Operating Voltage Ac:
500 V
Shell Style:
Straight Plug Connector
Note:
Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages can't be transmitted in any way to exposed metal parts of the connector body.
Gender:
Socket
Total Number Of Contacts:
5 contacts
Contact Plating:
Gold
Series:
Connector with bayonet coupling
Coupling:
2000 couplings minim um
Shell Size:
16 S
Contact Type:
Crimp for AWG wire (used in F80 insert)
Shell Plating:
Olive drab chromate over cadmium plating (conductive)
Contact Arrangement:
16S-8
Shock Resistance:
Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Operating Voltage Dc:
700 V
Dielectric Strength - Minimum Flashover Ac Rms:
2800 V
Service Rating Letter:
A
Environmental Class:
Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
Product Highlights:
Potential Applications:
Search Keywords: 000451110
Product Guides
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee - we’ll meet or beat any authorized Competitor’s published price.