Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Environmental Class:
Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
Contact Arrangement:
16S-5
Total Number Of Contacts:
3 contacts
Service Rating Letter:
A
Note:
Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages can't be transmitted in any way to exposed metal parts of the connector body.
Shell Style:
90 Degree Plug Connector
Contact Type:
Crimp for AWG wire (used in F80 insert)
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
2000 V
Gender:
Pin
Shell Material:
Aluminium alloy
Series:
Connector with bayonet coupling
Coupling:
2000 couplings minim um
Operating Voltage Ac:
500 V
Dielectric Strength - Minimum Flashover Ac Rms:
2800 V
Shell Size:
16 S
Contact Plating:
Gold
Operating Voltage Dc:
700 V
Shock Resistance:
Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Shell Plating:
Olive drab chromate over cadmium plating (conductive)
Product Highlights:
Potential Applications:
Search Keywords: 000451040
Product Guides
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee - we’ll meet or beat any authorized Competitor’s published price.