Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Coupling:
2000 couplings minim um
Contact Arrangement:
14S-6
Shock Resistance:
Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Note:
Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages can't be transmitted in any way to exposed metal parts of the connector body.
Shell Plating:
black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
Dielectric Strength - Minimum Flashover Ac Rms:
1400 V
Operating Voltage Dc:
250 V
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
1000 V
Environmental Class:
Backshell with C style clamp but includes wire sealing grommet and compression ring
Service Rating Letter:
I
Shell Size:
14 S
Total Number Of Contacts:
6 contacts
Contact Plating:
Gold
Shell Style:
90 Degree Plug Connector
Product Highlights:
Potential Applications:
Search Keywords: 000450240
Product Guides
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee - we’ll meet or beat any authorized Competitor’s published price.