- Home ›
- All Products›
- 000427520
ITT CANNON
000427520
Connector, | ITT Cannon CIR06G-36A-22P-F80-VO
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector, | ITT Cannon CIR06G-36A-22P-F80-VO
Search Keywords: 000427520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000427520
-
Alias/AKA:CIR06G-36A-22P-F80-VO
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Total Number Of Contacts:22 contacts
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Series:Connector with bayonet coupling
-
Shell Material:Aluminium alloy
-
Contact Plating:Silver
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Style:Straight Plug Connector
-
Coupling:2000 couplings minim um
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Arrangement:36A-22
-
Service Rating Letter:A
-
Operating Voltage Dc:700 V
-
Shell Size:36
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Ac:500 V
-
Contacts Included:no, delivery without contacts
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Gender:Pin
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Environmental Class:Backshell suitable for heat shrink tubing but includes individual wire sealing grommet and compression ring.
Product Guides
+
Frequently Asked Questions
Is 000427520 RoHS compliant?
No, 000427520 is not RoHS compliant.
What is the lead time for 000427520?
The standard lead time for 000427520 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$287.75
5
$212.50
8
$157.71
10 +
$154.56
Click for Quote
Log in
to unlock special pricing