ITT CANNON Authorized Distributor

000411040

Backshell with A style clamp and bushing | ITT Cannon CIR06AF-18-12P-F80-T12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell with A style clamp and bushing | ITT Cannon CIR06AF-18-12P-F80-T12
Search Keywords: 000411040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000411040
  • Alias/AKA:
    CIR06AF-18-12P-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage Ac:
    500 V
  • Operating Voltage Dc:
    700 V
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Gender:
    Pin
  • Shell Size:
    18
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Environmental Class:
    Backshell with A style clamp and bushing
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Total Number Of Contacts:
    6 contacts
  • Series:
    Connector with bayonet coupling
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Coupling:
    2000 couplings minim um
  • Contact Plating:
    Gold
  • Shell Style:
    Straight Plug Connector
  • Contact Arrangement:
    18-12
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Service Rating Letter:
    A
  • Shell Material:
    Aluminium alloy
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000411040 RoHS compliant?
No, 000411040 is not RoHS compliant.
What is the lead time for 000411040?
The standard lead time for 000411040 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
3
$144.83
5
$130.35
8
$114.06
10 +
$111.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!