ITT CANNON Authorized Distributor

000409220

Circular Connector - Straight Plug - Male Pins - 14 Position - Shell Size-Insert 20-27 - Bayonet Lock - Solder Cup Termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Straight Plug - Male Pins - 14 Position - Shell Size-Insert 20-27 - Bayonet Lock - Solder Cup Termination.
Search Keywords: 000409220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000409220
  • Alias/AKA:
    CIR06G-20-27P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    20-27
  • Contact Type:
    Solder (standard class)
  • Series:
    Connector with bayonet coupling
  • Coupling:
    2000 couplings minim um
  • Operating Voltage Ac:
    500 V
  • Shell Material:
    Aluminium alloy
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Service Rating Letter:
    A
  • Contact Plating:
    Silver
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Operating Voltage Dc:
    700 V
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Style:
    Straight Plug Connector
  • Shell Size:
    20
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Environmental Class:
    Backshell suitable for heat shrink tubing but includes individual wire sealing grommet and compression ring.
  • Gender:
    Pin
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Total Number Of Contacts:
    14 contacts
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000409220 RoHS compliant?
No, 000409220 is not RoHS compliant.
What is the lead time for 000409220?
The standard lead time for 000409220 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 11/5/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$159.58
5
$143.62
8
$125.67
10 +
$123.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!