ITT CANNON Authorized Distributor

000409210

Backshell, suitable, for, heat, shrink, tubing, wire, sealing, grommet, compression, rin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell, suitable, for, heat, shrink, tubing, wire, sealing, grommet, compression, rin
Search Keywords: 000409210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000409210
  • Alias/AKA:
    CIR06G-20-7P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Series:
    Connector with bayonet coupling
  • Coupling:
    2000 couplings minim um
  • Dielectric Strength - Minimum Flashover Ac Rms:
    differs by position of contact - consult factory or refer to catalog
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    differs by position of contact - consult factory or refer to catalog
  • Operating Voltage Dc:
    differs by position of contact - consult factory or refer to catalog
  • Environmental Class:
    Backshell suitable for heat shrink tubing but includes individual wire sealing grommet and compression ring.
  • Gender:
    Pin
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Contact Type:
    Solder (standard class)
  • Contact Arrangement:
    20-7
  • Shell Size:
    20
  • Total Number Of Contacts:
    8 contacts
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Plating:
    Silver
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Operating Voltage Ac:
    differs by position of contact - consult factory or refer to catalog
  • Shell Style:
    Straight Plug Connector
  • Service Rating Letter:
    differs by position of contact - consult factory or refer to catalog
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000409210 RoHS compliant?
No, 000409210 is not RoHS compliant.
What is the lead time for 000409210?
The standard lead time for 000409210 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 11/6/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$221.69
5
$163.71
8
$121.50
10 +
$119.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!